What’s new: Find the right parts faster with our redesigned experience

Learn more

Roline 21.15.0502

Patch Cord, Rj45 Plug-Plug, 2M, Gry Rohs Compliant: Yes |Roline 21.15.0502
$ 2.63

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
-34.99%

Descriptions

Descriptions of Roline 21.15.0502 provided by its distributors.

Patch Cord, Rj45 Plug-Plug, 2M, Gry Rohs Compliant: Yes |Roline 21.15.0502
Patchcable Cat. 5e, UTP, grey, 2m
Cable Type = CAT5e / Version = 1:1 / Length m = 2 / Shield Material = Aluminium Foil / Jacket Colour = Grey / Ethernet Connector B = RJ45 Plug / Shielding = U/UTP / Ethernet Connector A = RJ45 Plug / External Material = PVC

Manufacturer Aliases

Roline has several brands around the world that distributors may use as alternate names. Roline may also be known as the following names:

  • ROTRONIC AG
  • SECOMP INTERNATIONAL