What’s new: Find the right parts faster with our redesigned experience

Learn more

Roline 21.15.0501

Cable Assembly, 8 Conductor(s), 26AWG, Communication Cable
$ 1.81

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Roline 21.15.0501.

IHS

Datasheet2 pages3 years ago

Inventory History

3 month trend:
+46.75%

Descriptions

Descriptions of Roline 21.15.0501 provided by its distributors.

Cable Assembly, 8 Conductor(s), 26AWG, Communication Cable
Patch Cord, Rj45 Plug-Plug, 1M, Gry Rohs Compliant: Yes |Roline 21.15.0501
连接线, RJ45 公-公, 1M, 灰色;
Ethernet Connector A = RJ45 Plug / Ethernet Connector B = RJ45 Plug / Shielding = U/UTP / Version = 1:1 / Jacket Colour = Grey / External Material = PVC / Shield Material = Aluminium Foil / Length m = 1 / Cable Type = CAT5e

Manufacturer Aliases

Roline has several brands around the world that distributors may use as alternate names. Roline may also be known as the following names:

  • ROTRONIC AG
  • SECOMP INTERNATIONAL