What’s new: Find the right parts faster with our redesigned experience

Learn more

Roline 12.02.1109

Convert From: USB Type C Plug; Convert To: RJ45 Jack; Product Range: -; SVHC: No SVHC (20-Jun-2016)
$ 22.98
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Roline 12.02.1109.

Newark

Datasheet1 page10 years ago

Inventory History

3 month trend:
-26.79%

Descriptions

Descriptions of Roline 12.02.1109 provided by its distributors.

Convert From: USB Type C Plug; Convert To: RJ45 Jack; Product Range: -; SVHC: No SVHC (20-Jun-2016)
Roline USB, USB CRJ45, 1
Input Connection = USB-C Plug / USB Standard = 3.0 / Output Ports = RJ45 Socket / RJ45 Ports = 1 / Network Speed Gbps = 1 / Cable Length mm = 150 / Width mm = 60 / Depth mm = 26 / Height mm = 16

Manufacturer Aliases

Roline has several brands around the world that distributors may use as alternate names. Roline may also be known as the following names:

  • ROTRONIC AG
  • SECOMP INTERNATIONAL