What’s new: Find the right parts faster with our redesigned experience

Learn more

Roline 12.02.1091

Usb Cable, 2.0 Usb Type A Pl-Recp, 5.9"; |Roline 12.02.1091

$ 63.81

Price and Stock

Inventory History

3 month trend:
+19.16%

Descriptions

Descriptions of Roline 12.02.1091 provided by its distributors.

Usb Cable, 2.0 Usb Type A Pl-Recp, 5.9"; |Roline 12.02.1091
Roline 12.02.1091 Converter USB 2.0 port to connector A Serial Interface
电缆, USB 电缆, 2.0 USB 类型 A PL-RECP, 5.9英寸;
USB Ports = 1 / Appliance Type = Serial Isolator / Interface Type A = USB 2.0 / Interface Type B = USB 2.0 / Connection Type A = USB-Type A / Connection Type B = USB-A Socket / Width mm = 66 / Depth mm = 39 / Height mm = 20

Manufacturer Aliases

Roline has several brands around the world that distributors may use as alternate names. Roline may also be known as the following names:

  • ROTRONIC AG
  • SECOMP INTERNATIONAL