What’s new: Find the right parts faster with our redesigned experience

Learn more

Roline 11.02.8870

Roline 11.02.8870 USB cable USB 3.2 Gen1 Black 1.80m Shielded USB-A to USB-B
$ 9.72

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Roline 11.02.8870.

IHS

Datasheet1 page6 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Roline 11.02.8870 provided by its distributors.

Roline 11.02.8870 USB cable USB 3.2 Gen1 Black 1.80m Shielded USB-A to USB-B
Cable Assembly, 8 Conductor(s), 24, 28AWG, Communication Cable
Cable Assembly, Usb3.0, Type A-B, 1.8M; Connector To Connector:Type A Plug To Type B Plug; Cable Length - Metric:1.8M; Cable Length - Imperial:5.91Ft; Usb Standard:Usb 3.0; Jacket Colour:Black; Electronic Marking:-; Product Range:-; Rohs Compliant: Yes |Roline 11.02.8870
Connector A = USB-A Plug / USB Type = USB 3.0 / Connector B = USB-B Plug / Cable Design = Round / Speed Max. (Data) Gbps = 5 / Length m = 1.8 / Plating Material = Gold / Jacket Colour = Black / Function = Multi Sync and Charge / Cross-Section AWG AWG = 28 / External Material = PVC

Manufacturer Aliases

Roline has several brands around the world that distributors may use as alternate names. Roline may also be known as the following names:

  • ROTRONIC AG
  • SECOMP INTERNATIONAL