What’s new: Find the right parts faster with our redesigned experience

Learn more

Roline 11.02.8845

Cable USB-A Plug - USB-B Plug 4.5m USB 2.0 Black
$ 9.12

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Roline 11.02.8845.

IHS

Datasheet2 pages3 years ago

Newark

Inventory History

3 month trend:
+600%

Descriptions

Descriptions of Roline 11.02.8845 provided by its distributors.

Cable USB-A Plug - USB-B Plug 4.5m USB 2.0 Black
Cable Assembly, Communication Cable
Usb Cable, 2.0 A-B Plug, 4.5M, Blk; Connector To Connector:Type A Plug To Type B Plug; Cable Length - Metric:4.5M; Cable Length - Imperial:14.8Ft; Usb Standard:Usb 2.0; Jacket Colour:Black; Electronic Marking:-; Product Range:-; Rohs Compliant: Yes |Roline 11.02.8845

Manufacturer Aliases

Roline has several brands around the world that distributors may use as alternate names. Roline may also be known as the following names:

  • ROTRONIC AG
  • SECOMP INTERNATIONAL