What’s new: Find the right parts faster with our redesigned experience

Learn more

ROHM YQ5LAM10ETFTR

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon
$ 0.454
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM YQ5LAM10ETFTR.

IHS

Datasheet9 pages2 years ago

Inventory History

3 month trend:
-0.75%

CAD Models

Download ROHM YQ5LAM10ETFTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2023-10-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ROHM YQ5LAM10ETFTR provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon
Diode Schottky 100V 5A 2-Pin PMDT-M T/R Automotive AEC-Q101
SCHOTTKY RECTIFIER, 100V, 5A, SOD-128 ROHS COMPLIANT: YES
TRENCH MOS STRUCTURE, 100V, 5A, PMDTM, H
SOD128 TRENCH MOS 100V 5A PMDT

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE