What’s new: Find the right parts faster with our redesigned experience

Learn more

ROHM YQ3RSM10SDTL1

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, TO-277A
$ 0.343
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM YQ3RSM10SDTL1.

IHS

Datasheet8 pages2 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2023-10-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ROHM YQ3RSM10SDTL1 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, TO-277A
Diode Schottky 100V 3A 3-Pin(2+Tab) TO-277A T/R
DIODE SCHOTTKY 100V 3A TO277A
TRENCH MOS STRUCTURE, 100V, 3A, TO-277GE
3A TO-277GE 4.75mm*1.2mm
肖特基 整流器, 100V, 3A, TO-277A;
RECT 100V 3A SM SKY BARRI

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE