ROHM YQ1MM10ATFTR

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon
$ 0.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM YQ1MM10ATFTR.

Inventory History

3 month trend:
+30.51%

CAD Models

Download ROHM YQ1MM10ATFTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2025-01-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of ROHM YQ1MM10ATFTR provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon
Schottky Rectifier, 100V, 1A, Sod-123Fl; |Rohm YQ1MM10ATFTR
Diode Schottky 100V 1A
TRENCH MOS STRUCTURE, 100V, 1A,
RECT 100V 1A SM SCHOTTKY

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE