
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST64479053 | 1,176 | 1 | 16h | ||||||||
| Verical | YFZVFHTR27B | 600 | 32 | |||||||||
| Arrow Electronics | YFZVFHTR27B | 600 | 1 | |||||||||
| DigiKey | YFZVFHTR27BCT-ND | 3,389 | 1 | Cut Tape | ||||||||
| Farnell | YFZVFHTR27B | 0 | 3K | Cut Tape | 8h |
Download ROHM YFZVFHTR27B symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of ROHM YFZVFHTR27B provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: