What’s new: Find the right parts faster with our redesigned experience

Learn more

ROHM YFZVFHTR24B

Automotive AEC-Q101 Cut Tape (CT) ±2.5% Surface Mount Zener Diode 200nA @ 19V 500mW 24V 35Ohm
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM YFZVFHTR24B.

IHS

Datasheet9 pages9 years ago

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM YFZVFHTR24B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2016-04-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ROHM YFZVFHTR24B provided by its distributors.

Automotive AEC-Q101 Cut Tape (CT) ±2.5% Surface Mount Zener Diode 200nA @ 19V 500mW 24V 35Ohm
Zener Diode Single 23.19V 3% 35Ohm 500mW Automotive 2-Pin TUMD-M T/R
Zener Diode, 24V V(Z), 2.5%, 0.5W, Silicon, Unidirectional
ZENER DIODE, AEC-Q101, 0.5W, SOD-323HE; Zener Voltage Vz Typ: 24V; Power Dissipation Pd: 500mW; Diode Case Style: SOD-323HE; Zener Tolerance ±: -; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: YFZVFH Series; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE