ROHM UMF6NTR

Small Signal Bipolar Transistor, 0.5A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM UMF6NTR.

IHS

Datasheet6 pages18 years ago

element14 APAC

_legacy Avnet

iiiC

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

2SB1694 Series 30 V 1 A Surface Mount PNP Power Transistor - SOT-323
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
onsemiFFB2222A
Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon
onsemiFFB5551
Small Signal Bipolar Transistor, 0.2A I(C), 160V V(BR)CEO, 2-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
NXP SemiconductorsPBSS3540E,115
Tape & Reel (TR) Surface Mount PNP SINGLE Bipolar (BJT) Transistor 150 @ 100mA 2V 500mA 250mW 300MHz

Descriptions

Descriptions of ROHM UMF6NTR provided by its distributors.

Small Signal Bipolar Transistor, 0.5A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon
TRANS PNP/N-CH 12V 500MA SOT-363
Power Management Circuit 6-Pin UMT T/R
DUAL TRANS. 2SK3018+2SA2018; Transistor Polarity: PNP + N MOSFET; Collector Emitter Voltage V(br)ceo: -12V; Power Dissipation Pd: 150mW; DC Collector Current: -500mA; DC Current Gain hFE: 270hFE; Transistor Case Style: SC-88;
DUAL TRANS. 2SK3018+2SA2018; Transistor Polarity:PNP + N MOSFET; Transistors, No. of:2; Collector-to-Emitter Breakdown Voltage:-12V; Current Ic Continuous a Max:-500mA; Termination Type:SMD; Case Style:UMT; No. of Pins:6; Operating ;RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • UMF6 NTR