ROHM TT8M1TR

Mosfet N+p-channel 20V 2.5A 72MΩ@2.5A, 4.5V 3.6NC@1V, 1MA 260PF@10V 1.25W TSST-8 SMD
$ 0.315
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM TT8M1TR.

IHS

Datasheet9 pages16 years ago

Inventory History

3 month trend:
-29.46%

CAD Models

Download ROHM TT8M1TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-09-24
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

P-Channel Power MOSFET, -20V, -3A, 85mΩ, Single EMH8 with Schottky Diode
Power MOSFET 20V 3.9A 80 mOhm Dual N-Channel ChipFET FETKY
Power MOSFET 20V 3.9A 80 mOhm Dual N-Channel ChipFET FETKY
MOSFET Array, Dual P Channel, 20 V, 4 A, 100 MilliOhms, ChipFET, 8 Pins
Trans MOSFET P-CH 20V 2.5A 8-Pin Chip FET T/R
SI5855CDC-T1-E3 P-CHANNEL MOSFET TRANSISTOR, 3 A, 20 V, 8-PIN 1206 CHIPFET

Descriptions

Descriptions of ROHM TT8M1TR provided by its distributors.

MOSFET N+P-Channel 20V 2.5A 72mΩ@2.5A,4.5V 3.6nC@1V,1mA 260pF@10V 1.25W TSST-8 SMD
Trans MOSFET N/P-CH Si 20V 2.5A 8-Pin TSST T/R
MOSFET 1.5V Drive Nch+Pch MOSFET
Small Signal Field-Effect Transistor, 2.5A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • TT8M1 TR