What’s new: Find the right parts faster with our redesigned experience

Learn more

ROHM SMLEN3WBC8W1

MINI-MOLD CHIP LED ROHMS CHIP / White LED Indication - Discrete 2.9V 0603 (1608 Metric)

$ 0.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SMLEN3WBC8W1.

IHS

Datasheet20 pages3 years ago

Future Electronics

TME

Inventory History

3 month trend:
+48.45%

CAD Models

Download ROHM SMLEN3WBC8W1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2018-11-20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of ROHM SMLEN3WBC8W1 provided by its distributors.

MINI-MOLD CHIP LED ROHMS CHIP / White LED Indication - Discrete 2.9V 0603 (1608 Metric)
LED Uni-Color White 2-Pin Chip 0603(1608Metric) T/R
Single Color LED, Ultra High Brightness White, Milky White, 1.2mm
Rom LED, white, Installation, 120 mcd, 2 Pin
LED, White, SMD, 5 mA, 2.9 V, 120 mcd

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE