What’s new: Find the right parts faster with our redesigned experience

Learn more

ROHM SML-D12D8WT86

LED Uni-Color Orange 2-Pin Chip 0603(1608Metric) T/R
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SML-D12D8WT86.

IHS

Datasheet18 pages2 years ago

Upverter

Future Electronics

Newark

element14 APAC

Inventory History

3 month trend:
+4.32%

CAD Models

Download ROHM SML-D12D8WT86 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-09-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

610nm 160° 2.5V 20mA rectangle Colorless diffusion orange 0603 SMD mount 1.6mm*800μm*800μm
LED Uni-Color Orange 610nm 2-Pin Chip 0805(2012Metric) T/R

Descriptions

Descriptions of ROHM SML-D12D8WT86 provided by its distributors.

LED Uni-Color Orange 2-Pin Chip 0603(1608Metric) T/R
SML-D12 Series Orange 0603 Diffused 100 mcd 2.2V Surface Mount LED
Single Color LED, Orange, Diffused Milky White, 1.2mm
Led Color:orange; Led Mounting:smd; Bulb Size:-; Forward Current If:20Ma; Forward Voltage:2.2V; Wavelength Typ:605Nm; Luminous Intensity:100Mcd; Viewing Angle:-; Lens Shape:rectangular; Product Range:-; Msl:msl 3 - 168 Hours Rohs Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML-D12D8WT86.