ROHM SML-A12DTT86

Single Color LED, Orange, Colorless Transparent, 1.2mm
$ 0.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SML-A12DTT86.

IHS

Datasheet3 pages20 years ago

element14 APAC

Future Electronics

HQonline

Newark

Inventory History

3 month trend:
-59.71%

CAD Models

Download ROHM SML-A12DTT86 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2004-07-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ams-OSRAMQ65110A7018
Single Color LED, Orange, Colorless Clear, 1.6mm
ams-OSRAMQ65110A8973
LED Uni-Color Orange 610nm 2-Pin SMD T/R
Single Color LED, Orange, Colorless Clear, 2.4mm
KingbrightAPA1606SECK
Single Color LED, Super Bright Orange, Water Clear, 1.2mm
KingbrightAPA2106SECK
Single Color LED, Super Bright Orange, Water Clear, 1.7mm

Descriptions

Descriptions of ROHM SML-A12DTT86 provided by its distributors.

Single Color LED, Orange, Colorless Transparent, 1.2mm
ROHM SML-A12DTT86,SML-A1 EXCELED SERIES ORANGE LED,1613(0605),RECTANGLE LENS
LED Uni-Color Orange 611nm 2-Pin Case 0605 T/R
SMD LED 0605 Flat Top Rectangular Transparent Colorless Orange, 606nm, 140°, 2V, 20mA, 1.6mm × 1.15mm × 650μm
LED, 0605, SIDE VIEW, ORG; LED Colour: Orange; LED Mounting: SMD; LED Case Size: 0605; Forward Current If: 20mA; Forward Voltage: 2V; Wavelength Typ: 611nm; Luminous Intensity: 100mcd; Viewing Angle: -; Lens Shape: Rectangular; P

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE