ROHM SH8KC6TB1

Transistor MOSFET Array Dual N-Channel 60V 6.5A 8-Pin SOP Embossed T/R
$ 0.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SH8KC6TB1.

Farnell

Datasheet14 pages5 years ago

Inventory History

3 month trend:
-49.34%

CAD Models

Download ROHM SH8KC6TB1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of ROHM SH8KC6TB1 provided by its distributors.

Transistor MOSFET Array Dual N-Channel 60V 6.5A 8-Pin SOP Embossed T/R
MOSFET 60V Dual Nch+Nch, SOP8, Power MOSFET
Trans MOSFET N-CH 60V 6.5A 8-Pin SOP T/R
ROHM N-Ch MOSFET Vds=60V 6.5A SOP-8 SMD
Power Field-Effect Transistor, 6.5A I(D), 60V, 0.046ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
DUAL MOSFET, N-CH, 60V, 6.5A, SOP;
场效应管, MOSFET, N沟道, 60V, 6.5A, SOP;

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE