What’s new: Find the right parts faster with our redesigned experience

Learn more

ROHM RSX501LAM20TR

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 25V V(RRM), Silicon
$ 0.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RSX501LAM20TR.

IHS

Datasheet8 pages4 years ago

Rohm SCT

Inventory History

3 month trend:
+95.29%

CAD Models

Download ROHM RSX501LAM20TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2017-04-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ROHM RSX501LAM20TR provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 25V V(RRM), Silicon
Schottky Diodes & Rectifiers 20V Vr 5A IR Schottky Br Diode
Rectifier Diode Schottky Si 25V 5A 2-Pin PMDT-M T/R
SCHOTTKY RECT, SINGLE, 20V, SOD-128, REPETITIVE REVERSE VOLTAGE VRRM MAX-20V, FORWARD CURRENT IFAV-5A, DIODE CONFIGURATION-SINGLE, DIODE CASE STYLE-SOD-128, NO. OF PINS-2PINS, FORWARD VOLTAGE VF MAX-390MV, FORWARD SURGE CURRENT ROHS COMPLIANT: YES

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSX501LAM-20TR