What’s new: Find the right parts faster with our redesigned experience

Learn more

ROHM RSS070P05HZGTB

PCH -45V -7A POWER MOSFET. RSS07 / P-Channel 45 V 7A (Ta) 2W (Ta) Surface Mount 8-SOP
$ 0.799
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RSS070P05HZGTB.

JRH Electronics

Datasheet14 pages6 years ago

Inventory History

3 month trend:
-22.85%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-03-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ROHM RSS070P05HZGTB provided by its distributors.

PCH -45V -7A POWER MOSFET. RSS07 / P-Channel 45 V 7A (Ta) 2W (Ta) Surface Mount 8-SOP
Transistor MOSFET P-Channel 45V 7A 8-Pin SOP Embossed T/R
Mosfet, P-Ch, 45V, 7A, Sop Rohs Compliant: Yes |Rohm RSS070P05HZGTB
Trans MOSFET P-CH 45V 7A 8-Pin SOP T/R Automotive AEC-Q101
2W(Ta) 20V 2.5V@1mA 47.6nC@ 5 V 1P 45V 27m¦¸@ 7A,10V 7A 4.1nF@10V SOP-8
Power Field-Effect Transistor, 7A I(D), 45V, 0.039ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
PCH -45V -7A POWER MOSFET. RSS07
场效应管, MOSFET, P沟道, 45V, 7A, SOP;

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE