What’s new: Find the right parts faster with our redesigned experience

Learn more

ROHM RH6R025BHTB1

Mosfet, N-Ch, 150V, 25A, Hsmt Rohs Compliant: Yes |Rohm RH6R025BHTB1
$ 0.932
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RH6R025BHTB1.

IHS

Datasheet13 pages2 years ago

JRH Electronics

Inventory History

3 month trend:
-0.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ROHM RH6R025BHTB1 provided by its distributors.

Mosfet, N-Ch, 150V, 25A, Hsmt Rohs Compliant: Yes |Rohm RH6R025BHTB1
Power MOSFET, N Channel, 150 V, 25 A, 0.06 ohm, HSMT, Surface Mount
Trans MOSFET N-CH 150V 25A 8-Pin HSMT EP T/R
Power Field-Effect Transistor, 25A I(D), 150V, 0.06ohm, 8-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
场效应管, MOSFET, N沟道, 150V, 25A, HSMT;
NCH 150V 25A, HSMT8, POWER MOSFE
ROHM NMOS, Vds=150 V, 25 A, HSMT8, , 8

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE