What’s new: Find the right parts faster with our redesigned experience

Learn more

ROHM RH6P040BHTB1

Transistor MOSFET N-Channel 100V 40A 8-Pin HSMT Emboss T/R
$ 0.909
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RH6P040BHTB1.

IHS

Datasheet13 pages2 years ago

Farnell

Inventory History

3 month trend:
-0.03%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-06-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ROHM RH6P040BHTB1 provided by its distributors.

Transistor MOSFET N-Channel 100V 40A 8-Pin HSMT Emboss T/R
Mosfet, N-Ch, 100V, 40A, Hsmt Rohs Compliant: Yes |Rohm RH6P040BHTB1
100V 40A 15.6OHM Nch HSMT8 Power Mosfet
Power Field-Effect Transistor, 40A I(D), 100V, 0.0156ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
场效应管, MOSFET, N沟道, 100V, 40A, HSMT;
ROHM NMOS, Vds=100 V, 40 A, HSMT8
NCH 100V 40A, HSMT8, POWER MOSFE

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE