ROHM RGWS60TS65DGC13

Trans IGBT Chip N-CH 650V 51A 156W 3-Pin(3+Tab) TO-247N Tube
$ 2.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RGWS60TS65DGC13.

IHS

Datasheet13 pages5 years ago

Inventory History

3 month trend:
+3.40%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-09-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of ROHM RGWS60TS65DGC13 provided by its distributors.

Trans IGBT Chip N-CH 650V 51A 156W 3-Pin(3+Tab) TO-247N Tube
Transistor IGBT Chip N-Channel 650V 51A 3-Pin TO-247GE Tube
Insulated Gate Bipolar Transistor, 51A I(C), 650V V(BR)CES, N-Channel, TO-247
High-Speed Fast 650V 30A Trench IGBT
RS APAC
IGBT TRNCH FIELD 650V 51A TO247G
IGBT TRENCH FS 650V 51A TO-247G
650V 30A FRD TO-247GE FST IGBT

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE