ROHM RFN2L6SDDTE25

Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon
$ 0.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RFN2L6SDDTE25.

IHS

Datasheet7 pages11 years ago

Inventory History

3 month trend:
+281%

CAD Models

Download ROHM RFN2L6SDDTE25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2017-09-26
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of ROHM RFN2L6SDDTE25 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon
Diode Switching 600V 1.5A 2-Pin PMDS T/R Automotive AEC-Q101
Diode Super Fast Recovery 600V 1.5A 2-Pin SOD-106 T/R
DIODE GEN PURP 600V 1.5A PMDS
DIODE STANDARD 600V 1.5A PMDS
40A 35ns 1μA 1.5A SOD SMD
RECT 600V 1.5A S FST REC AEC

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE