ROHM RFN10BM3SFHTL

Rectifier Diode Switching 350V 10A 30ns Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R
$ 0.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RFN10BM3SFHTL.

Newark

Datasheet8 pages7 years ago
Datasheet6 pages10 years ago

Inventory History

3 month trend:
-1.47%

CAD Models

Download ROHM RFN10BM3SFHTL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2018-12-14
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of ROHM RFN10BM3SFHTL provided by its distributors.

Rectifier Diode Switching 350V 10A 30ns Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R
Rectifier Diode, 1 Phase, 1 Element, 10A, 350V V(RRM), Silicon, TO-252
Super Fast Recovery Diode (corresponds to AEC-Q101)
SUPER FAST RECOVERY DIODE (CORRE
350V 80A 30ns 10μA 10A Discrete TO-252 SMD
RECTIFIER, AEC-Q101, 10A, 350V, TO-252; Repetitive Reverse Voltage Vrrm Max: 350V; Forward Current If(AV): 10A; Diode Configuration: Single; Forward Voltage VF Max: 1.5V; Reverse Recovery Time trr Max: 30ns; Forward Surge Current Ifsm Max: 80A; Operating Temperature Max: 150°C; Diode Case Style: TO-252; No. of Pins: 3 Pin; Product Range: -; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE