ROHM RFC02MM2STFTR

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 200V V(RRM), Silicon
$ 0.551
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RFC02MM2STFTR.

IHS

Datasheet7 pages7 years ago

Newark

Inventory History

3 month trend:
-6.79%

CAD Models

Download ROHM RFC02MM2STFTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2018-12-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of ROHM RFC02MM2STFTR provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 200V V(RRM), Silicon
Diode Switching Si 200V 0.5A Automotive AEC-Q101 2-Pin PMDU T/R
Super Fast Recovery Diode 200V 500mA 2-Pin SOD-123L T/R
RECTIFIER, AUTO, 0.5A, 200V, SOD123FL
Discrete Diode 200V 10A 35ns 1μA 500mA SOD SMD
SI-DIODE 0,2A200V PMDU SOD123FL
DIODE GEN PURP 200V 500MA PMDU
DIODE STANDARD 200V 500MA PMDU
RFC02MM2STF IS THE HIGH RELIABIL
HIGH RELIABILITY AUTOMOTIVE FA
Rectifier, Aec-Q101, 0.5A, 200V, Sod123Fl; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(Av):500Ma; Diode Configuration:Single; Forward Voltage Vf Max:950Mv; Reverse Recovery Time Trr Max:35Ns; Forward Surge Current Rohs Compliant: Yes |Rohm RFC02MM2STFTR

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE