ROHM RF4P025ATTCR

Power MOSFET, P Channel, 100 V, 2.5 A, 0.26 ohm, DFN2020, Surface Mount
$ 0.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RF4P025ATTCR.

JRH Electronics

Datasheet14 pages3 years ago

Inventory History

3 month trend:
-12.99%

CAD Models

Download ROHM RF4P025ATTCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of ROHM RF4P025ATTCR provided by its distributors.

Power MOSFET, P Channel, 100 V, 2.5 A, 0.26 ohm, DFN2020, Surface Mount
2W(Ta) 20V 2.5V@1mA 19.7nC@ 10 V 1individualPChannel 100V 260mΩ@ 2.5A,10V 590pF@50V SMD mount
Trans MOSFET P-CH 100V 2.5A 8-Pin HUML T/R
Power Field-Effect Transistor, 2.5A I(D), 100V, 0.28ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
场效应管, MOSFET, P沟道, 100V, 2.5A, DFN2020;
MOSFET, P-CH, 100V, 2.5A, DFN2020;
PCH -100V -2.5A POWER MOSFET: RF

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE