ROHM RF302LAM2STFTR

Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon
$ 0.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RF302LAM2STFTR.

IHS

Datasheet8 pages9 years ago

Newark

Rohm SCT

Inventory History

3 month trend:
+2.98%

CAD Models

Download ROHM RF302LAM2STFTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of ROHM RF302LAM2STFTR provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon
Diode Switching Si 200V 3A 2-Pin PMDTM T/R Automotive AEC-Q101
ROHM Isolated Switch Diode, Iout=3A, SMD, Vrev=200V, SOD-128
Super-Fast Recovery Rectifier 3A 2-Pin SOD-128 T/R
RECTIFIER, AEC-Q101, 3A, 200V, SOD-128;
AUTOMOTIVE FAST RECOVERY DIODE (
Rectifiers Fast Recvry 200V Vr SOD-128 3A
ローム RF302LAM2STFTR スイッチングダイオード
RECTIFIER, AEC-Q101, 3A, 200V, SOD-128; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 3A; Diode Configuration: Single; Forward Voltage VF Max: 920mV; Reverse Recovery Time trr Max: 25ns; Forward Surge Cur

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE