ROHM RF01VM2SFHTE-17

Rectifier Diode Switching 250V 0.1A 50ns Automotive 2-Pin UMD T/R
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RF01VM2SFHTE-17.

IHS

Datasheet6 pages10 years ago

element14 APAC

Inventory History

3 month trend:
-39.26%

CAD Models

Download ROHM RF01VM2SFHTE-17 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 0.25A, 60V V(RRM), Silicon, DO-213AA
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 120V V(RRM), Silicon
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN PACKAGE-2

Descriptions

Descriptions of ROHM RF01VM2SFHTE-17 provided by its distributors.

Rectifier Diode Switching 250V 0.1A 50ns Automotive 2-Pin UMD T/R
Rectifier Diode, 1 Phase, 1 Element, 0.1A, 250V V(RRM), Silicon
SUPER FAST RECOVERY DIODE (CORRE / Diode Standard 250 V 100mA Surface Mount UMD2
ROHM Schottky Rectifier Diode 100mA 250V SMD SOD-323-2
RECTIFIER, 0.1A, 250V, SOD-323; Repetitive Reverse Voltage Vrrm Max: 250V; Forward Current If(AV): 100mA; Diode Configuration: Single; Forward Voltage VF Max: 1.2V; Reverse Recovery Time trr Max: 50ns; Forward Surge Current Ifsm Max: 1A; Operating Temperature Max: 150°C; Diode Case Style: SOD-323; No. of Pins: 2 Pin; Product Range: RF01V Series; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (15-Jan-2018); No. of Pins: 2Pins

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • RF01VM2SFHTE17