ROHM RBS2MM40CTR

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon
$ 0.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RBS2MM40CTR.

IHS

Datasheet8 pages4 years ago

Rohm SCT

Inventory History

3 month trend:
-25.53%

CAD Models

Download ROHM RBS2MM40CTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of ROHM RBS2MM40CTR provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon
Schottky Rectifier, 40V, 2A, Sod-123Fl Rohs Compliant: Yes |Rohm RBS2MM40CTR
Diode Schottky 20V 45A 2-Pin SOD-123FL T/R
肖特基 整流器, 40V, 2A, SOD-123FL;
RBS2MM40C IS SUPER LOW VF</
ROHM RBS2MM40CTR 二极管
RS APAC
RECT 20V 2A SM SKY

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE