ROHM RBQ20BM45AFHTL

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-252
$ 0.556
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RBQ20BM45AFHTL.

IHS

Datasheet9 pages7 years ago

Newark

Inventory History

3 month trend:
-0.56%

CAD Models

Download ROHM RBQ20BM45AFHTL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2018-06-25
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of ROHM RBQ20BM45AFHTL provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-252
Diode Schottky 45V 20A Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R
ROHM Schottky Diode, 20A, 45V, SMD, TO-252, 3-Pin
SCHOTTKY BARRIER DIODE (AEC-Q101
DIODE ARRAY SCHOT 45V 20A TO-252
DIODE ARR SCHOTT 45V 20A TO252
Schottky Rect, Aec-Q101, 45V, To-252; Repetitive Reverse Voltage Vrrm Max:45V; Forward Current If(Av):20A; Diode Configuration:Dual Common Cathode; Diode Case Style:To-252; No. Of Pins:3Pins; Forward Voltage Vf Max:590Mv; Forward Rohs Compliant: Yes |Rohm RBQ20BM45AFHTL

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE