ROHM RB520SM-30T2R

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RB520SM-30T2R.

IHS

Datasheet7 pages5 years ago

Rohm SCT

Future Electronics

Inventory History

3 month trend:
+69.36%

CAD Models

Download ROHM RB520SM-30T2R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2015-10-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of ROHM RB520SM-30T2R provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
RB520SM Series 30 V 0.2 A Surface Mount Schottky Barrier Diode - SOD-523
Diode Schottky 0.2A 2-Pin EMD T/R / DIODE SCHOTTKY 30V 200MA EMD2
ROHM Schottky Diode, 200mA, 30V, SMD, SOD-523, 2-Pin
Diode Configuration:Single; Repetitive Peak Reverse Voltage:30V; Average Forward Current:200mA; Forward Voltage Max:580mV; Forward Surge Current:1A; Operating Temperature Max:150°C; Diode Case Style:SOD-523; No. of Pins:2Pins RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • RB520SM-30 T2R
  • RB520SM-30/T2R
  • RB520SM-30T2R.
  • RB520SM30T2R