ROHM RB520SM-30FHT2R

DIODE (RECTIFIER FRD) 30V-VR 0.2 / Diode Schottky 30 V 200mA Surface Mount EMD2
$ 0.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RB520SM-30FHT2R.

IHS

Datasheet7 pages5 years ago

Newark

Rohm SCT

Inventory History

3 month trend:
+50.09%

CAD Models

Download ROHM RB520SM-30FHT2R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2016-09-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of ROHM RB520SM-30FHT2R provided by its distributors.

DIODE (RECTIFIER FRD) 30V-VR 0.2 / Diode Schottky 30 V 200mA Surface Mount EMD2
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
Diode Schottky Barrier 30V 0.2A 2-Pin SOD-523 T/R
Diode Schottky 0.2A Automotive AEC-Q101 2-Pin EMD T/R
ROHM Schottky Diode, 200mA, 30V, SMD, SOD-523, 2-Pin
SCHOTTKY RECT, AUTO, 30V, SOD-523; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 200mA; Diode Configuration: Single; Diode Case Style: SOD-523; No. of Pins: 2Pins; Forward Voltage VF Max: 580mV; Forward Surge Current Ifsm Max: 1A; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (15-Jan-2018); Semiconductor Technology: Si

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • RB520SM30FHT2R