ROHM RB495DFHT146

DIODE, SCHOTTKY, AEC-Q101, 40V, SOT-346; Available until stocks are exhausted
$ 0.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RB495DFHT146.

IHS

Datasheet7 pages7 years ago

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download ROHM RB495DFHT146 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of ROHM RB495DFHT146 provided by its distributors.

DIODE, SCHOTTKY, AEC-Q101, 40V, SOT-346; Available until stocks are exhausted
Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon
Diode Schottky 40V 400mA 3-Pin SOT-346 Emboss T/R
DIODE ARRAY SCHOT 25V 400MA SMD3
ROHM'S SCHOTTKY BARRIER DIODES A
DIODE ARR SCHOTT 25V 400MA SMD3
DIODE, SCHOTTKY, AEC-Q101, 40V, SOT-346; Diode Configuration: Dual Common Cathode; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 400mA; Forward Voltage VF Max: 500mV; Forward Surge Current Ifsm Max: 2A; Op

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE