ROHM RB425DT146

RB425D Series 40 V 30 uA Surface Mount Schottky Barrier Diode - SOT-23
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RB425DT146.

IHS

Datasheet7 pages5 years ago

_legacy Avnet

Farnell

Rohm SCT

Future Electronics

Inventory History

3 month trend:
-62.61%

CAD Models

Download ROHM RB425DT146 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of ROHM RB425DT146 provided by its distributors.

RB425D Series 40 V 30 uA Surface Mount Schottky Barrier Diode - SOT-23
40V 1 pair of common cathodes 550mV@100mA 100mA TO-236-3(SOT-23-3) Schottky Diodes ROHS
Diode Small Signal Schottky 40V 0.1A 3-Pin SMD T/R
Rectifier Diode, Schottky, 2 Element, 0.1A, 40V V(RRM), Silicon
DIODE, SCHOTTKY, 40V, 0.1A, SOT-346; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 100mA; Diode Configuration: Dual Common Cathode; Diode Case Style: SOT-346; No. of Pins: 3Pins; Forward Voltage VF Max: 550
DIODE SCHOTTKY 40V 0.1A SOT-346; Diode Type:Schottky Barrier; Voltage, Vrrm:40V; Current, If AV:100mA; Current, Ifsm:1A; Voltage, Vf Max:550mV; Max Junction Temperature, Tj:125°C; Termination Type:SMD; Operating Temperature ;RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • RB425D T146
  • RB425D-T146