What’s new: Find the right parts faster with our redesigned experience

Learn more

ROHM RB400DT146

RB400D Series 40 V 50 uA Surface Mount Schottky Barrier Diode - SOT-23
$ 0.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RB400DT146.

IHS

Datasheet9 pages9 years ago

Newark

Rohm SCT

Future Electronics

element14 APAC

Inventory History

3 month trend:
-1.00%

CAD Models

Download ROHM RB400DT146 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ROHM RB400DT146 provided by its distributors.

RB400D Series 40 V 50 uA Surface Mount Schottky Barrier Diode - SOT-23
GENERAL PURPOSE RECTIFIER SCHOTTKY BARRIER DIODE Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 20V V(RRM), Silicon
Diode Schottky 40V 0.5A Automotive 3-Pin SMD T/R
50uA@30V 40V Single 550mV@500mA 500mA SOT-346 Schottky Barrier Diodes (SBD) ROHS
40V Independent Type 550mV@500mA 500mA TO-236-3(SOT-23-3) Schottky Diodes ROHS
SCHOTTKY-DIODE 0,5A 40V SMD3 RoHSconf
DIODE, SCHOTTKY, 40V, 0.5A, SOT-346; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 500mA; Diode Configuration: Single; Diode Case Style: SOT-346; No. of Pins: 3Pins; Forward Voltage VF Max: 550mV; Forward Surge Current Ifsm Max: 3A; Operating Temperature Max: 125°C; Product Range: RB400 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Current Ifsm: 3A; Diode Type: Schottky; Junction Temperature Tj Max: 125°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +125°C; Semiconductor Technology: Si; Termination Type: Surface Mount Device

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • RB400DT146.