ROHM RB080LAM-30TR

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon
$ 0.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RB080LAM-30TR.

IHS

Datasheet8 pages4 years ago

Rohm SCT

Inventory History

3 month trend:
-1.78%

CAD Models

Download ROHM RB080LAM-30TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2017-04-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of ROHM RB080LAM-30TR provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon
ROHM Schottky Diode, 5A, 30V, SMD, PMDTM, SOD-128, 2-Pin
Rectifier Diode Schottky Si 30V 5A 2-Pin PMDT-M T/R
SCHOTTKY RECT, SINGLE, 30V, SOD-128; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 5A; Diode Configuration: Single; Diode Case Style: SOD-128; No. of Pins: 2Pins; Forward Voltage VF Max: 510mV; Forward Surg

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • RB080LAM30TR