ROHM RB080LAM-30TFTR

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon
$ 0.332
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RB080LAM-30TFTR.

IHS

Datasheet8 pages4 years ago

Inventory History

3 month trend:
-50.03%

CAD Models

Download ROHM RB080LAM-30TFTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2017-04-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of ROHM RB080LAM-30TFTR provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon
Diode Schottky 30V 5A 2-Pin SOD-128 Emboss T/R
Discrete Diode, SOD-128-2, SMD, 30V 100A 150μA 5A
SCHOTTKY-DIO. 5A 30V 0,51V SOD-128
AUTOMOTIVE SCHOTTKY BARRIER DIOD

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • RB080LAM30TFTR