What’s new: Find the right parts faster with our redesigned experience

Learn more

ROHM RB060MM-30TR

RB060MM-30 Series 30 V 2 A Surface Mount Schottky Barrier Diode - SOD-123F
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RB060MM-30TR.

IHS

Datasheet8 pages4 years ago

Rohm SCT

Inventory History

3 month trend:
-20.39%

CAD Models

Download ROHM RB060MM-30TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2015-10-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

DIODE, SCHOTTKY BARRIER, SWITCHING, VR 60V, IF 2.1A, PKG SMA, VF 0.63V, CJ 31PF, CS 40A
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.5A, 60V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.4A, 60V V(RRM), Silicon, DO-220AA
Diodes Inc.B220A-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon
onsemiS2D
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA
Diodes Inc.B230A-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of ROHM RB060MM-30TR provided by its distributors.

RB060MM-30 Series 30 V 2 A Surface Mount Schottky Barrier Diode - SOD-123F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon
Rectifier Diode Schottky 30V 2A 2-Pin PMDU T/R
Schottky Diodes; RB060MM-30TR; ROHM; 490 mV; 50 µA; 55 A; No
30V 490mV@2A 2A SOD-123FL Schottky Barrier Diodes (SBD) ROHS
SCHOTTKY RECT, SINGLE, 30V, SOD-123FL, REPETITIVE REVERSE VOLTAGE VRRM MAX-30V, FORWARD CURRENT IFAV-2A, DIODE CONFIGURATION-SINGLE, DIODE CASE STYLE-SOD-123FL, NO. OF PINS-2PINS, FORWARD VOLTAGE VF MAX-490MV ROHS COMPLIANT: YES

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • RB060MM-30 TR
  • RB060MM30TR