What’s new: Find the right parts faster with our redesigned experience

Learn more

ROHM QH8KA4TCR

Trans MOSFET Array Dual N-CH 30V 9A 8-Pin TSMT Emboss T/R
$ 0.506
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM QH8KA4TCR.

IHS

Datasheet14 pages10 years ago

Inventory History

3 month trend:
-7.46%

CAD Models

Download ROHM QH8KA4TCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ROHM QH8KA4TCR provided by its distributors.

Trans MOSFET Array Dual N-CH 30V 9A 8-Pin TSMT Emboss T/R
QH8KA4 Series 30 V 9 A 17 mOhm 1.5 W Dual N-Channel Surface Mount MOSFET - TSMT8
1.5W 12V 1.5V@1mA 12nC@ 4.5V 2N 30V 17m¦¸@ 7A,4.5V 9A 1.4nF@10V TSMT-8 800¦Ìm
Power Field-Effect Transistor, 9A I(D), 30V, 0.017ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
30V NCH+NCH MIDDLE POWER MOSFET
MOSFET, DUAL N-CH, 30V, 9A, TSMT; Transistor Polarity: Dual N Channel; Continuous Drain Current Id: 9A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 0.0125ohm; Rds(on) Test Voltage Vgs: 4.5V; Threshold Voltage Vgs: 1.5V; Power Dissipation Pd: 1.5W; Transistor Case Style: TSMT; No. of Pins: 8Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • QH8KA4 TCR