ROHM HP8ME5TB1

MOSFET Array, N and P Channel, 100 V, 100 V, 8.5 A, 8 A, 193 Milliohms, 273 Milliohms, HSOP, 8 Pins
$ 0.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM HP8ME5TB1.

JRH Electronics

Datasheet22 pages3 years ago

Inventory History

3 month trend:
+11.83%

CAD Models

Download ROHM HP8ME5TB1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2023-02-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of ROHM HP8ME5TB1 provided by its distributors.

MOSFET Array, N and P Channel, 100 V, 100 V, 8.5 A, 8 A, 193 Milliohms, 273 Milliohms, HSOP, 8 Pins
Trans MOSFET N/P-CH 100V 3A 8-Pin HSOP EP
DUAL MOSFET, N & P-CH, 100V, 8.5A, HSOP;
100V 8.5A, DUAL NCH+PCH, HSOP8, POWER MOSFET: HP8ME5 IS A LOW ON-RESISTANCE MOSFET IDEAL FOR SWITCHING APPLICATIONS.
Power Field-Effect Transistor, 3A I(D), 100V, 0.3ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET N/P-CH 100V 3A/8.5A 8HSOP
HSOP8 100V 8.5A DUAL NCH+PCH P
N+P Channel 100V 8.5A HSOP-8 SMD

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE