ROHM EMZ6.8NTL

Diode Zener Dual Common Anode 6.805V 5% 150mW 3-Pin EMD T/R
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM EMZ6.8NTL.

IHS

Datasheet3 pages15 years ago

TME

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+35.21%

CAD Models

Download ROHM EMZ6.8NTL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2008-09-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of ROHM EMZ6.8NTL provided by its distributors.

Diode Zener Dual Common Anode 6.805V 5% 150mW 3-Pin EMD T/R
1 pair common anode 6.47V~7.14V 150mW 6.8V SOT-416 Zener Diodes ROHS
Zener Diode, 6.8V V(Z), 5%, 0.15W
500nA 6.8V 40Ω 150mW Dual Common Anode SOD SMD 1.6mm × 800μm × 700μm
Zener Diodes 150MW 6.8V EMD3, SMD/SMT - 7.14 V.
Zener Array Diode, Dual, 6.8V, Sot-416; Zener Voltage Vz Typ:6.8V; Diode Configuration:Dual Common Anode; Power Dissipation Pd:150Mw; Operating Temperature Min:-; Operating Temperature Max:150°C; Diode Case Style:Sot-416; No. Of Rohs Compliant: Yes |Rohm EMZ6.8NTL

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE