ROHM EMH11FHAT2R

Trans Digital BJT NPN 50V 100mA 150mW Automotive 6-Pin EMT T/R
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM EMH11FHAT2R.

Farnell

Datasheet10 pages14 years ago

element14 APAC

Rohm SCT

JRH Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download ROHM EMH11FHAT2R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-03-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of ROHM EMH11FHAT2R provided by its distributors.

Trans Digital BJT NPN 50V 100mA 150mW Automotive 6-Pin EMT T/R
Digital Translator with Built-in Bias Resistor Dual NPN 50V 100mA 6-Pin SOT-563 T/R
300mV@ 500µA,10mA 2 NPN - Pre-Biased (Dual) 150mW 100mA SOT-563-6 SMD mount
TRANS, DUAL NPN, 50V, SOT-563; Digital Transistor Polarity: Dual NPN; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: 100mA; Base Input Resistor R1: 10kohm; Base-Emitter Resistor R2: 10kohm; Resistor Ratio, R1 / R2: -; RF Transistor Case: SOT-563; No. of Pins: 6 Pin; Product Range: EMH11 Series; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); DC Collector Current: 100mA; DC Current Gain hFE: 30hFE; No. of Pins: 6Pins; Operating Temperature Max: 150°C; Power Dissipation Pd: 150mW; Transistor Case Style: SOT-563; Transistor Polarity: Dual NPN

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE