What’s new: Find the right parts faster with our redesigned experience

Learn more

ROHM DTDG14GPT100

Power Bipolar Transistor, 1A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin

$ 0.186
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM DTDG14GPT100.

IHS

Datasheet8 pages10 years ago

_legacy Avnet

Farnell

DigiKey

Inventory History

3 month trend:
-99.15%

CAD Models

Download ROHM DTDG14GPT100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1995-04-01
Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

Power Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V, 45V 200mA, 500mA 300MHz, 100MHz
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN
Power Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
NXP SemiconductorsBC846AT,115
Tape & Reel (TR) Surface Mount NPN SINGLE Bipolar (BJT) Transistor 110 @ 2mA 5V 100mA 150mW 100MHz
NXP SemiconductorsBC847AT,115
Bipolar (BJT) Single Transistor, NPN, 45 V, 100 MHz, 150 mW, 100 mA, 110

Descriptions

Descriptions of ROHM DTDG14GPT100 provided by its distributors.

Power Bipolar Transistor, 1A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Trans Digital BJT NPN 70V 1A 2000mW 4-Pin(3+Tab) MPT T/R
DTDG14GP Series 60 V 1 A Surface Mount NPN Digital Transistor - SC-62
400mV@ 5mA,500mA NPN - Pre-Biased 2W 5V 500nA 60V 1A MPT-3 SMD mount 4.5mm*2.5mm*1.5mm
Continuous a Max:500mA; Voltage, Vce Sat Max:400mV; Power Dissipation:500mW; Min Hfe:300; ft, Typ:80MHz; Case Style:SOT-89; Termination Type:SMD
TRANSISTOR; Digital Transistor Polarity:Single NPN; Collector Emitter Voltage V(br)ceo:50V; Continuous Collector Current Ic:1A; Base Input Resistor R1:-; Base-Emitter Resistor R2:10kohm; Resistor Ratio, R1 / R2:-; RF Tra
TRANSISTOR; DIGITAL;POWER;MPT;NPN; Transistor Type:General Purpose; Transistor Polarity:NPN; Collector-to-Emitter Breakdown Voltage:50V; Current Ic Continuous a Max:500mA; Voltage, Vce Sat Max:400mV; Power Dissipation:500mW; Min ;RoHS Compliant: Yes
TRANSISTOR; Digital Transistor Polarity: Single NPN; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: 1A; Base Input Resistor R1: -; Base-Emitter Resistor R2: 10kohm; Resistor Ratio, R1 / R2: -; RF Transistor Case: SOT-89; No. of Pins: 3 Pin; Product Range: DTDG14G Series; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2018); Collector Emitter Saturation Voltage Vce(on): 400mV; Current Ic Continuous a Max: 500mA; DC Collector Current: 500mA; DC Current Gain hFE: 300hFE; Gain Bandwidth ft Typ: 80MHz; Hfe Min: 300; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Power Dissipation Pd: 500mW; Termination Type: Surface Mount Device; Transistor Case Style: SOT-89; Transistor Polarity: NPN; Transistor Type: General Purpose; Transition Frequency ft: 80MHz

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTDG14GP T100