Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM DTC144EKAT146

Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM DTC144EKAT146.

IHS

Datasheet13 pages3 years ago

Rohm SCT

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
+46.04%

CAD Models

Download ROHM DTC144EKAT146 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of ROHM DTC144EKAT146 provided by its distributors.

Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
68@5mA,5V 1 NPN - Pre Biased 200mW 100mA 50V 500nA SOT-23(TO-236) Digital Transistors ROHS
Trans Digital BJT NPN 50V 100mA 3-Pin SMT T/R / TRANS PREBIAS NPN 200MW SMT3
ROHM, DTC144EKAT146 NPN DIGITAL TRANSISTOR, 100MA 47 KOHM, RATIO OF 1, 3-PIN SMT
DTC144EKA Series 50 V 100 mA Surface Mount NPN Digital Transistor - SC-59
ROHM NPNdigital transistor, SOT-346encapsulation, SMD mount, Maximum DC collector current100 mA, maximum collector-emission voltage50 V
Digital Transistor Polarity:single Npn; Collector Emitter Voltage V(Br)Ceo:50V; Continuous Collector Current Ic:100Ma; Base Input Resistor R1:47Kohm; Base-Emitter Resistor R2:47Kohm; Resistor Ratio, R1 / R2:-; No. Of Pins:3 Pin Rohs Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTC144EKAT146.