ROHM DTC124XMFHAT2L

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.059
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM DTC124XMFHAT2L.

IHS

Datasheet7 pages10 years ago

Newark

element14 APAC

Inventory History

3 month trend:
+44.38%

CAD Models

Download ROHM DTC124XMFHAT2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-03-18
Lifecycle StatusNRND (Last Updated: 1 month ago)

Descriptions

Descriptions of ROHM DTC124XMFHAT2L provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Digital Translator with Built-in Bias Resistor Single NPN 50V 100mA 3-Pin SOT-723 T/R
Trans Digital BJT NPN 50V 0.1A 150mW 3-Pin VMT T/R Automotive AEC-Q101
NPN Pre-Biased Transistor 300mV@500µA 10mA 150mW 100mA VMT-3 SMD
TRANS, NPN, 22K/47K, SC-105AA; Digital Transistor Polarity: Single NPN; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: 100mA; Base Input Resistor R1: 22kohm; Base-Emitter Resistor R2: 47kohm; Resistor Ratio, R1 / R2: 0.46(Ratio); RF Transistor Case: SC-105AA; No. of Pins: 3 Pin; Product Range: -; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); No. of Pins: 3Pins

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE