ROHM DTC114YMT2L

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM DTC114YMT2L.

IHS

Datasheet13 pages3 years ago

Newark

Farnell

_legacy Avnet

Rohm SCT

Inventory History

3 month trend:
+11.72%

CAD Models

Download ROHM DTC114YMT2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

NPN Pre-Biased Transistor 300mV@500µA,10mA 150mW 500nA 50V 50mA VMT-3 SMD 1.2mm × 800μm × 500μm
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon
50V 150mA 180MHz 260mW Surface Mount Bipolar (BJT) Transistor SOT-723

Descriptions

Descriptions of ROHM DTC114YMT2L provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
DTC114YM Series 50 V 100 mA Surface Mount NPN Digital Transistor - VMT-3
300mV@250µA,5mA NPN Pre-Biased 150mW 500nA 50V 70mA VMT-3 SMD 1.2mm × 800μm × 500μm
Trans Digital BJT NPN 50V 100mA 150mW 3-Pin VMT T/R
Transistor, Npn, 50V, 0.7A, Sc-1055; Transistor Polarity:Single Npn; Collector Emitter Voltage Max Npn:50V; Collector Emitter Voltage Max Pnp:-; Continuous Collector Current:100Ma; Base Input Resistor R1:10Kohm; No. Of Pins:3 Pin Rohs Compliant: Yes |Rohm DTC114YMT2L

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTC114YM T2L