ROHM DTC114EKAT146

$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM DTC114EKAT146.

IHS

Datasheet13 pages3 years ago

Rohm SCT

Upverter

Future Electronics

Newark

Inventory History

3 month trend:
+250%

CAD Models

Download ROHM DTC114EKAT146 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.75
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of ROHM DTC114EKAT146 provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
30@5mA,5V 1 NPN - Pre Biased 200mW 50mA 50V 500nA SOT-23-3L Digital Transistors ROHS
ROHM, DTC114EKAT146 NPN DIGITAL TRANSISTOR, 100MA 10 KOHM, RATIO OF 1, 3-PIN SMT
DTC114EKA Series 50 V 100 mA Surface Mount PNP Digital Transistor - SC-59
Trans Digital BJT NPN 50V 100mA 200mW 3-Pin SMT T/R
Transistor Polarity:Single Npn; Collector Emitter Voltage Max Npn:50V; Collector Emitter Voltage Max Pnp:-; Continuous Collector Current:100Ma; Base Input Resistor R1:10Kohm; Base Emitter Resistor R2:10Kohm; No. Of Pins:3 Pin Rohs Compliant: Yes |Rohm DTC114EKAT146.

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTC114EKAT146.