ROHM DAN222MT2L

DAN222M Series 100 mA 80 V 150 mW Surface Mount Switching Diode - VMD3
$ 0.071
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM DAN222MT2L.

IHS

Datasheet7 pages7 years ago

Farnell

element14 APAC

Newark

HQonline

Inventory History

3 month trend:
+15.38%

CAD Models

Download ROHM DAN222MT2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-04-30
LTD Date2021-03-10

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon

Descriptions

Descriptions of ROHM DAN222MT2L provided by its distributors.

DAN222M Series 100 mA 80 V 150 mW Surface Mount Switching Diode - VMD3
Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon
Diode Switching 80V 0.3A Automotive 3-Pin VMD T/R
DIODE, SWITCHING, 0.1A, 80V, VMD3
, SMD mount, SC-105AA,SOT-723,VMDencapsulation
DIODE,SWITCHING,0.1A,80V,VMD3; Diode Type:Switching; Forward Current If(AV):100mA; Repetitive Reverse Voltage Vrrm Max:80V; Forward Voltage VF Max:1.2V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:4A; No. of ;RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAN222M T2L