ROHM DAN222MFHT2L

Switching Diode Dual 80V 300mA 0.15W 3-Pin SOT-723 Emboss T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM DAN222MFHT2L.

IHS

Datasheet7 pages7 years ago

Newark

CAD Models

Download ROHM DAN222MFHT2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.60
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2020-04-30
LTD Date2021-03-10

Descriptions

Descriptions of ROHM DAN222MFHT2L provided by its distributors.

Switching Diode Dual 80V 300mA 0.15W 3-Pin SOT-723 Emboss T/R
Hyper-Fast Recovery Rectifier 100mA 3-Pin VMD T/R
Avnet Japan
DIODE, AEC-Q101, 0.1A, 80V, SOT-723
DIODE SWITCHING 80V 0.3A 3-PIN
Diode, Aec-Q101, 0.1A, 80V, Sot-723; Diode Configuration:dual Common Cathode; Repetitive Reverse Voltage Vrrm Max:80V; Forward Current If(Av):100Ma; Forward Voltage Vf Max:1.2V; Reverse Recovery Time Trr Max:4Ns; Forward Surge Rohs Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE