ROHM DAN202FMFHT106

Rectifier Diode, 1 Phase, 2 Element, 0.05A, 80V V(RRM), Silicon
$ 0.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM DAN202FMFHT106.

Farnell

Datasheet7 pages5 years ago

Inventory History

3 month trend:
-17.97%

CAD Models

Download ROHM DAN202FMFHT106 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of ROHM DAN202FMFHT106 provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 0.05A, 80V V(RRM), Silicon
Diode Switching 80V 0.3A 3-Pin UMD T/R Automotive AEC-Q101
ROHM 2 x Common Cathode Switching Diodes, Iout=100mA, SMD, Vrev=80V, SOT-323
Diode Switching 80V 100mA 3-Pin SOT-323 Embossed T/R
High-speed 80V, 100mA, Switching Diode
RS APAC
SMALL SIGNAL SW DIODE, 80V, 0.1A, SOT323;
DIODE ARRAY GP 80V 100MA SOT-323

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE